3325

Heyco
836-3325
3325

Mfr.:

Description:
Cable Mounting & Accessories CC H 5/16 NATURAL NYL Cable Clamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232
Can Dispatch Immediately
On Order:
10.000
Expected 8/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,071 € 0,71 €
0,067 € 1,68 €
0,064 € 3,20 €
0,06 € 6,00 €
0,057 € 14,25 €
0,054 € 27,00 €
0,046 € 46,00 €
0,043 € 107,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Clamp
Screw
Nylon
Natural
1/2 in
Brand: Heyco
Features: Resist Corrosion, Salt Water, Weak Acids, Gasoline, Alcohol, Oil, Grease, and Common Solvents
Flammability Rating: UL 94 V-2
Inside Diameter: 5/16 in
Packaging: Bulk
Product: Accessories
Series: Nylon Cable Clamps
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Thread Size: 10 AWG
Where Used: Clamping Cable or Tubing into Place
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These versatile components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders from Heyco are designed to be used at intervals in almost every electrical installation.