3304F

Heyco
836-3304F
3304F

Mfr.:

Description:
Cable Mounting & Accessories CC L 1/4 V0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,073 € 0,73 €
0,068 € 1,70 €
0,065 € 3,25 €
0,062 € 6,20 €
0,058 € 14,50 €
0,055 € 27,50 €
0,053 € 53,00 €
0,05 € 125,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Clamp
Nylon
Natural
6.3 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-2
Inside Diameter: 6.3 mm
Panel Cutout: 5.2 mm
Panel Thickness: 1.3 mm
Product: Cable Mounts
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99