3262

Heyco
836-3262
3262

Mfr.:

Description:
Conduit Fittings & Accessories 1" BLACK SEALING WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.262

Stock:
2.262 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,50 € 15,00 €
1,40 € 35,00 €
1,34 € 67,00 €
1,27 € 127,00 €
1,19 € 238,00 €
1,16 € 696,00 €
1,11 € 1.110,00 €
1,04 € 2.704,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Washer
1 in NPT
Thermoplastic Elastomer (TPE)
Black
Brand: Heyco
Series: Sealing Washers
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.