3237

Heyco
836-3237
3237

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips FLEX LTF 7 BLACK w/3165 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.014

Stock:
8.014 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,81 € 18,10 €
1,66 € 41,50 €
1,61 € 80,50 €
1,56 € 156,00 €
1,41 € 352,50 €
1,36 € 680,00 €
1,34 € 1.340,00 €
1,21 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Liquid Tight
Black
Nylon
6.4 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 62 mm
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.