3228

Heyco
836-3228
3228

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .181" - .312" CABLE NPT HUB BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.640

Stock:
10.640 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,09 € 10,90 €
1,00 € 25,00 €
0,935 € 46,75 €
0,887 € 88,70 €
0,798 € 199,50 €
0,767 € 383,50 €
0,759 € 759,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Black
Nylon
NPT 3/8 in
7.9 mm
Original Series-35 Liquid Tight
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 37.8 mm
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99