3114

Heyco
836-3114
3114

Mfr.:

Description:
Grommets & Bushings SBT 1750-22 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.893

Stock:
4.893
Can Dispatch Immediately
On Order:
10.000
Expected 6/17/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,337 € 3,37 €
0,316 € 7,90 €
0,30 € 15,00 €
0,286 € 28,60 €
0,268 € 67,00 €
0,256 € 128,00 €
0,243 € 243,00 €
0,228 € 570,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
Bushings
Thick Panel Snap Bushing
44.5 mm
6.4 mm
34.9 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Thick Panel Snap Bushings
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99