3100

Heyco
836-3100
3100

Mfr.:

Description:
Conduit Fittings & Accessories DPT 1187 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,204 € 2,04 €
0,191 € 4,78 €
0,183 € 9,15 €
0,174 € 17,40 €
0,163 € 40,75 €
0,15 € 90,00 €
0,145 € 174,00 €
0,13 € 390,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Thick Panel Dome Plug
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 30.1 mm
Panel Thickness: 6.4 mm
Series: Thick Panel Dome Plugs
Factory Pack Quantity: 600
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99