3048

Heyco
836-3048
3048

Mfr.:

Description:
Conduit Fittings & Accessories DPT 1500 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.299

Stock:
2.299 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,231 € 2,31 €
0,219 € 5,48 €
0,211 € 10,55 €
0,204 € 20,40 €
0,194 € 48,50 €
0,188 € 94,00 €
0,183 € 183,00 €
0,17 € 340,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Thick Panel Dome Plug
Nylon
Black
Brand: Heyco
Mounting Hole Size: 38.1 mm
Panel Thickness: 6.4 mm
Series: Thick Panel Dome Plugs
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.