3046

Heyco
836-3046
3046

Mfr.:

Description:
Conduit Fittings & Accessories DPT 1000 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.327
Expected 5/27/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,16 € 1,60 €
0,15 € 3,75 €
0,143 € 7,15 €
0,135 € 13,50 €
0,126 € 31,50 €
0,121 € 60,50 €
0,107 € 214,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Thick Panel Dome Plug
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 25.4 mm
Panel Thickness: 6.4 mm
Series: Thick Panel Dome Plugs
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99