3038

Heyco
836-3038
3038

Mfr.:

Description:
Conduit Fittings & Accessories VPT 1750 BLACK 1.906X.562"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,713 € 0,71 €
0,612 € 6,12 €
0,575 € 14,38 €
0,546 € 27,30 €
0,512 € 51,20 €
0,495 € 123,75 €
0,44 € 220,00 €
0,427 € 427,00 €
0,406 € 812,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Vent Plugs
48.4 mm
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Method: Snap-In
Series: Vent Plugs and Thick Panel Vent Plugs
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99