2990

Heyco
836-2990
2990

Mfr.:

Description:
Terminals 1422N CRIMP-ON CONN Wire Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,367 € 0,37 €
0,314 € 3,14 €
0,278 € 6,95 €
0,241 € 24,10 €
0,213 € 53,25 €
0,177 € 177,00 €
0,165 € 412,50 €
0,158 € 790,00 €
0,15 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Splices
Crimp
Silver
Wire Connectors
Brand: Heyco
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These versatile components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders from Heyco are designed to be used at intervals in almost every electrical installation.