2882-P

Heyco
836-2882-P
2882-P

Mfr.:

Description:
Grommets & Bushings OCB 1375 BLACK
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
0,508 € 0,51 €
0,437 € 4,37 €
0,41 € 10,25 €
0,391 € 19,55 €
0,389 € 38,90 €
0,329 € 82,25 €
0,316 € 316,00 €
0,296 € 740,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Open/Closed
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: Open/Closed Bushings
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.