2865

Heyco
836-2865
2865

Mfr.:

Description:
Grommets & Bushings OCB 375 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62.664

Stock:
62.664 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,087 € 0,87 €
0,082 € 2,05 €
0,078 € 3,90 €
0,075 € 7,50 €
0,07 € 17,50 €
0,058 € 29,00 €
0,056 € 56,00 €
0,053 € 132,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Open/Closed Bushing
9.5 mm
3.2 mm
6.7 mm
Cables, Wires
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Nylon
Black
UL 94 V-2
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: OCUB
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99