2754

Heyco
836-2754
2754

Mfr.:

Description:
Conduit Fittings & Accessories DP 1375 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.656

Stock:
5.656 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,241 € 2,41 €
0,226 € 5,65 €
0,215 € 10,75 €
0,204 € 20,40 €
0,192 € 48,00 €
0,183 € 91,50 €
0,174 € 174,00 €
0,164 € 410,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
White
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 34.9 mm
Panel Thickness: 3.2 mm
Series: Dome Plugs
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99