2729

Heyco
836-2729
2729

Mfr.:

Description:
Conduit Fittings & Accessories HFP 1093 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.683

Stock:
2.683 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,41 € 0,41 €
0,343 € 3,43 €
0,322 € 8,05 €
0,306 € 15,30 €
0,296 € 29,60 €
0,283 € 70,75 €
0,274 € 137,00 €
0,233 € 233,00 €
0,20 € 800,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Halogen/Phosphorus-Free 94V-0 Hole Plugs
Factory Pack Quantity: 4000
Subcategory: Wire & Cable Management
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99