2645LA

Heyco
836-2645LA
2645LA

Mfr.:

Description:
Grommets & Bushings DP 500 GREY AB72820546
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
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,131 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
Brand: Heyco
Series: Dome Plugs
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
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
Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.