2618

Heyco
836-2618
2618

Mfr.:

Description:
Conduit Fittings & Accessories DP 375 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.074

Stock:
21.074 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,086 € 0,86 €
0,081 € 2,03 €
0,077 € 3,85 €
0,073 € 7,30 €
0,069 € 17,25 €
0,065 € 32,50 €
0,063 € 63,00 €
0,058 € 145,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
White
Brand: Heyco
Series: Dome Plugs
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.