2467

Heyco
836-2467
2467

Mfr.:

Description:
Conduit Fittings & Accessories VP 3.5 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,14 € 21,40 €
2,00 € 50,00 €
1,90 € 95,00 €
1,61 € 322,00 €
1,60 € 960,00 €
1,57 € 1.570,00 €
1,47 € 3.822,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Vent Plugs
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: VP
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Vent Plugs & Thick Panel Vent Plugs

Heyco Vent Plugs and Thick Panel Vent Plugs allow airflow for ventilation and heat dissipation. These Heyco plugs allow quick and easy installation with only fingertip pressure. The thick panel plugs lock firmly into panels up to 6.4mm thick. The heads of these vent plugs feature a convex, matte finish and taper to a thin edge. The plugs come in multiple sizes for use in holes with diameters ranging from 12.7mm to 101.6mm.