23123B

Heyco
836-23123B
23123B

Mfr.:

Description:
Cable Ties NT-40-059 HS BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,065 € 65,00 €
0,06 € 120,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: NT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Nytye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

Nytye® Heat-Stabilized Nylon Cable Ties

Heyco Nytye® Heat-Stabilized Nylon Cable Ties feature smooth, radiused edges that prevent cutting into the cable insulation. These cable ties offer a bent tip for easy pickup and insertion around small bundles, and V-shaped raised ridges on the tip provide a sure grip. The Nytye® heat-stabilized nylon cable ties provide a one-piece design that reduces cost and installation time. These cable ties come with close, evenly spaced teeth that permit fine adjustment from 0.025" (0.6mm) on the smallest Nytyes to 0.063" (1.6mm) on the largest. The Nytye® cable ties feature a heat-stable material for higher-temperature applications with an operating temperature range up to 221°F (105°C).    

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.