2263

Heyco
836-2263
2263

Mfr.:

Description:
Screws & Fasteners LN PG 29 BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,68 € 36,80 €
3,55 € 71,00 €
2,73 € 273,00 €
2,56 € 512,00 €
2,45 € 1.225,00 €
2,31 € 2.310,00 €
2,26 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
PG29
4 mm
Brass
Brand: Heyco
Color: Silver
Product Type: Screws & Fasteners
Series: Nickel-Plated Brass Locknuts PG Thread
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
8504409999
USHTS:
7415338050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Liquid Tight Cordgrips

Heyco Hybrid Liquid Tight Cordgrips combine the durability of nickel-plated brass with the low cost and excellent wire gripping of nylon. The nickel-plated brass construction provides excellent corrosion resistance, while the nylon finger design provides a secure, torsion proof seal. The Heyco Hybrid Liquid Tight Cordgrips, with PG or metric hubs, allow for the easy, flexible insertion of different cable diameters in the same gland.
Learn More