2260

Heyco
836-2260
2260

Mfr.:

Description:
Screws & Fasteners LN PG 13 BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,08 € 10,80 €
0,949 € 474,50 €
0,881 € 881,00 €
0,84 € 2.100,00 €
0,816 € 4.080,00 €
0,806 € 8.060,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
PG13.5
3 mm
Brass
Brand: Heyco
Color: Silver
Product Type: Screws & Fasteners
Series: Nickel-Plated Brass Locknuts PG Thread
Factory Pack Quantity: 250
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
7415339000
CAHTS:
7415330000
USHTS:
7415338050
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Liquid Tight Cordgrips

Heyco Hybrid Liquid Tight Cordgrips combine the durability of nickel-plated brass with the low cost and excellent wire gripping of nylon. The nickel-plated brass construction provides excellent corrosion resistance, while the nylon finger design provides a secure, torsion proof seal. The Heyco Hybrid Liquid Tight Cordgrips, with PG or metric hubs, allow for the easy, flexible insertion of different cable diameters in the same gland.
Learn More