2155

Heyco
836-2155
2155

Mfr.:

Description:
Grommets & Bushings UB 1250 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.871

Stock:
1.871
Can Dispatch Immediately
On Order:
5.000
Expected 5/27/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,191 € 1,91 €
0,178 € 4,45 €
0,171 € 8,55 €
0,162 € 16,20 €
0,152 € 38,00 €
0,145 € 72,50 €
0,132 € 132,00 €
0,121 € 605,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Universal Bushing
31.8 mm
3.2 mm
Cables, Wires
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: UB
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Bushings

Heyco Universal Bushings absorb vibration while cushioning and insulating cables, tubing, hoses, and shafts. These bushings feature locking fingers in fractional increments up to the maximum panel thickness, and fingertip pressure snap-locks the bushing into its mounting hole. Specifications include nylon 6/6 construction, a UL 94V-2 flammability rating, and a wide operating temperature range of -18°C to +105°C. Heyco Universal Bushings are suitable for commercial and industrial refrigeration equipment, commercial ventilation, small electrical appliances, and power boilers.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.