2116

Heyco
836-2116
2116

Mfr.:

Description:
Grommets & Bushings SB 875-8 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.028

Stock:
7.028 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,111 € 1,11 €
0,104 € 2,60 €
0,098 € 4,90 €
0,094 € 9,40 €
0,087 € 21,75 €
0,083 € 41,50 €
0,077 € 77,00 €
0,075 € 375,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap Bushing
22.2 mm
3.2 mm
12.7 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: Snap Bushings
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

Reducer Snap Bushings

Heyco Reducer Snap Bushings are made of 6/6 nylon and have a mounting diameter of 6.4mm (0.250") to 152.4mm (6"). These bushings convert raw-edged holes to smooth, neat, and insulated holes. Locking fingers snap into holes with fingertip pressure. The bushings withstand a pushback force of 35 pounds. They are available in multiple sizes for design flexibility. Heyco Reducer Snap Bushings are designed to insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.