2058

Heyco
836-2058
2058

Mfr.:

Description:
Grommets & Bushings SB 500-4 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.170

Stock:
20.170 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,066 € 0,66 €
0,063 € 1,58 €
0,06 € 3,00 €
0,058 € 5,80 €
0,056 € 14,00 €
0,054 € 27,00 €
0,052 € 52,00 €
0,051 € 127,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Snap Bushing
12.7 mm
3.2 mm
6.4 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
Brand: Heyco
Series: Snap Bushings
Factory Pack Quantity: 7500
Subcategory: Wire & Cable Management
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547900090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.