2031

Heyco
836-2031
2031

Mfr.:

Description:
Grommets & Bushings SB 375-4 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,14 € 0,14 €
0,121 € 1,21 €
0,113 € 2,83 €
0,108 € 5,40 €
0,103 € 10,30 €
0,096 € 24,00 €
0,092 € 46,00 €
0,087 € 87,00 €
0,077 € 192,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Snap Bushings
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.