1946

Heyco
836-1946
1946

Mfr.:

Description:
Conduit Fittings & Accessories HF3C 3/8 BLK 1/2 NPT, NO NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,393 € 3,93 €
0,368 € 9,20 €
0,351 € 17,55 €
0,323 € 32,30 €
0,313 € 78,25 €
0,302 € 151,00 €
0,295 € 295,00 €
0,266 € 399,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Liquid Tight
Brand: Heyco
Series: Flex III 94V-0 Liquid Tight Tubing
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heyco-Flex™ III Liquid Tight Fittings

Heyco Heyco-Flex™ III Liquid Tight Fittings are designed for flexible, non-metallic liquid-tight tubing. These Heyco liquid-tight fittings can be used with Heyco-Flex III Corrugated Tubing ranging from 3/8" to 1". This lightweight series is non-toxic and UV-resistant and allows quick and easy installation. Heyco-Flex III fittings are rated for NEMA 4 and 4X (when used with Heyco-Flex III tubing) and NEMA Type 3R applications. The series is ideal for high-vibration or flexing designs and wet and dry applications.