1884-2

Heyco
836-1884-2
1884-2

Mfr.:

Description:
Terminals A 125-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 1.440,00 €
2,45 € 2.450,00 €
2,29 € 5.725,00 €
2,20 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Terminals
Not Insulated
14 AWG
1 AWG
Screw
Aluminum Solderless Connectors
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99