1864-2

Heyco
836-1864-2
1864-2

Mfr.:

Description:
Terminals A 90-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,14 € 21,40 €
2,05 € 51,25 €
1,91 € 191,00 €
1,73 € 432,50 €
1,43 € 715,00 €
1,37 € 1.370,00 €
1,27 € 3.175,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Lug Terminal
Mechanical
Screw
Not Insulated
14 AWG
1 AWG
Screw
Copper
Aluminum
Aluminum Solderless Connectors
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99