1858

Heyco
836-1858
1858

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RDD 201 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.447

Stock:
2.447
Can Dispatch Immediately
On Order:
2.500
Expected 5/28/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,443 € 0,44 €
0,377 € 3,77 €
0,354 € 8,85 €
0,337 € 16,85 €
0,321 € 32,10 €
0,30 € 75,00 €
0,286 € 143,00 €
0,272 € 272,00 €
0,255 € 637,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief Bushing
White
Nylon
RDD Lockit Strain Relief Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 18.3 mm
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Tradename: Lockit
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99