1847

Heyco
836-1847
1847

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips ST 100L BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.116

Stock:
3.116 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,138 € 1,38 €
0,132 € 3,30 €
0,129 € 6,45 €
0,121 € 12,10 €
0,116 € 29,00 €
0,104 € 52,00 €
0,093 € 232,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Black
ST Lockit Strain Relief Bushings
Brand: Heyco
Factory Pack Quantity: 4500
Subcategory: Wire & Cable Management
Tradename: Lockit
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.