1758

Heyco
836-1758
1758

Mfr.:

Description:
Barrier Terminal Blocks PA 81 END PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,11 € 21,10 €
1,87 € 46,75 €
1,86 € 93,00 €
1,57 € 785,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
1 Position
20 A
600 V
22 AWG
12 AWG
Single Pole
1 Row
DIN Rail
White
Barrier Terminal Blocks
Brand: Heyco
Compliance: UR
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.