1726

Heyco
836-1726
1726

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips USR 401

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,961 € 0,96 €
0,816 € 8,16 €
0,766 € 19,15 €
0,711 € 35,55 €
0,694 € 69,40 €
0,618 € 154,50 €
0,60 € 300,00 €
0,583 € 583,00 €
0,553 € 829,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Black
Nylon
0.25 in x 0.4 in
Snap-In Romex StrainRelief Bushing*
Brand: Heyco
Panel Cutout: Circular - 0.875 in
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.