1682N

Heyco
836-1682N
1682N

Mfr.:

Description:
Conduit Fittings & Accessories SP 375N WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,173 € 0,17 €
0,147 € 1,47 €
0,137 € 3,43 €
0,131 € 6,55 €
0,124 € 12,40 €
0,112 € 28,00 €
0,109 € 54,50 €
0,106 € 106,00 €
0,093 € 465,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Thin Panel Dome Plugs
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99