1678N

Heyco
836-1678N
1678N

Mfr.:

Description:
Conduit Fittings & Accessories SP 312N BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,079 € 0,79 €
0,075 € 1,88 €
0,07 € 3,50 €
0,067 € 6,70 €
0,063 € 15,75 €
0,059 € 29,50 €
0,057 € 57,00 €
0,053 € 265,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Thin Panel Dome Plugs
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
ECCN:
EAR99