15474B

Heyco
836-15474B
15474B

Mfr.:

Description:
Cable Mounting & Accessories HDLCC 1500-410 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
4,45 € 44,50 €
4,31 € 107,75 €
3,92 € 156,80 €
3,82 € 458,40 €
3,29 € 921,20 €
3,18 € 1.653,60 €
3,03 € 3.030,00 €
2,89 € 7.282,80 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Lockit P Clamp
Steel
Black
38.1 mm
38.1 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 57.4 mm
Product: Cable Clamps
Series: Heavy Duty Lockit P Clamps
Factory Pack Quantity: 40
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.