15404F

Heyco
836-15404F
15404F

Mfr.:

Description:
Cable Mounting & Accessories SBCQTM 875 V0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,93 € 9,30 €
0,872 € 21,80 €
0,809 € 40,45 €
0,791 € 79,10 €
0,703 € 175,75 €
0,684 € 342,00 €
0,647 € 647,00 €
0,616 € 1.232,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Wire Clip
Black
22.2 mm
42.2 mm
7.9 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Height: 37.1 mm
Packaging: Bag
Product: Cable Mounts
Series: Cable and Harness Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

TARIC:
3926909790

Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.