15404

Heyco
836-15404
15404

Mfr.:

Description:
Cable Mounting & Accessories SBCQTM 875 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 0,81 €
0,687 € 6,87 €
0,644 € 16,10 €
0,612 € 30,60 €
0,583 € 58,30 €
0,546 € 136,50 €
0,521 € 260,50 €
0,463 € 463,00 €
0,456 € 912,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Wire Clip
Natural
22.2 mm
42.2 mm
7.9 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-2
Height: 37.1 mm
Packaging: Bag
Product: Cable Mounts
Series: Cable and Harness Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Specification Sheets

TARIC:
3926909790