15316B

Heyco
836-15316B
15316B

Mfr.:

Description:
Cable Mounting & Accessories SBC 687 7X10 BI-DIRECTIONAL HS/UV BLACK 100/BAG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,724 € 0,72 €
0,62 € 6,20 €
0,581 € 11,62 €
0,554 € 27,70 €
0,527 € 52,70 €
0,495 € 99,00 €
0,471 € 235,50 €
0,448 € 448,00 €
0,42 € 840,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Bi-Directional
Nylon
Brand: Heyco
Flammability Rating: UL 94 V-2
Product: Clips
Series: SBC
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909988
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBC Bi-Directional Clips

Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.