15233

Heyco
836-15233
15233

Mfr.:

Description:
Cable Tie Mounts EC13SMPE8-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,16 € 11,60 €
1,08 € 27,00 €
1,02 € 51,00 €
0,982 € 98,20 €
0,87 € 217,50 €
0,869 € 434,50 €
0,798 € 798,00 €
0,73 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Edge Clips
Cable Ties with Mounts
Nylon 6.6
7.87 in
200 mm
0.19 in
4.8 mm
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0