15212

Heyco
836-15212
15212

Mfr.:

Description:
Cable Tie Mounts EC36SMPAUA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,854 € 8,54 €
0,824 € 16,48 €
0,699 € 69,90 €
0,673 € 336,50 €
0,653 € 653,00 €
0,63 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Edge Clips
Cable Tie Mounts
Clip On
Nylon
200 mm
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Tensile Strength: 50 lbs
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Edge Clips

Heyco Edge Clips are available as assembled or unassembled with an 8" cable tie or as a molded one-piece with a 6" cable tie. These cable tie mounts feature a steel clip providing high panel retention and low insertion forces. The clips handle a maximum bundle diameter of 40mm for the molded version and 45mm for the assembled / unassembled variants. Heyco Edge Clips include a nylon 6/6 UV-resistant plastic housing that ensures easy, ergonomic installation. The series is designed for applications in which holes are unavailable or temperatures are too extreme for adhesive solutions.