15211

Heyco
836-15211
15211

Mfr.:

Description:
Cable Tie Mounts EC36TMPE8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.008

Stock:
1.008 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,994 € 0,99 €
0,843 € 8,43 €
0,792 € 15,84 €
0,754 € 37,70 €
0,717 € 71,70 €
0,672 € 134,40 €
0,639 € 319,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Edge Clips
Cable Tie Mounts
Clip On
Nylon
200 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Tensile Strength: 50 lbs
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Edge Clips

Heyco Edge Clips are available as assembled or unassembled with an 8" cable tie or as a molded one-piece with a 6" cable tie. These cable tie mounts feature a steel clip providing high panel retention and low insertion forces. The clips handle a maximum bundle diameter of 40mm for the molded version and 45mm for the assembled / unassembled variants. Heyco Edge Clips include a nylon 6/6 UV-resistant plastic housing that ensures easy, ergonomic installation. The series is designed for applications in which holes are unavailable or temperatures are too extreme for adhesive solutions.