15208

Heyco
836-15208
15208

Mfr.:

Description:
Cable Tie Mounts EC36SMPA8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,11 € 11,10 €
1,05 € 21,00 €
1,00 € 50,00 €
0,85 € 85,00 €
0,809 € 809,00 €
0,758 € 1.516,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Edge Clips
Cable Tie Mounts
Clip On
Nylon
200 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Tensile Strength: 50 lbs
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99