14885

Heyco
836-14885
14885

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips BRASS CSR M16-105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
11,56 € 115,60 €
11,01 € 275,25 €
9,89 € 494,50 €
9,82 € 982,00 €
9,15 € 2.287,50 €
8,77 € 4.385,00 €
8,55 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Strain Reliefs
Strain Reliefs
Brass
M16
Brass Clamping Strain Relief
Brand: Heyco
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strain Relief Box Connectors

Heyco Strain Relief Box Connectors feature an IP20 protection rating and nickel-plated brass body construction with stainless steel screws. These connectors offer extra pull-out resistance, a future-proof design, robust construction, and a maximum cable diameter of 36mm. Strain relief box connectors from Heyco have an operating temperature range of -50°C to +300°C, making them suitable for a wide range of applications and environments.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.