13934

Heyco
836-13934
13934

Mfr.:

Description:
Grommets & Bushings STRG 2000-22 V0 BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,33 € 13,30 €
1,24 € 31,00 €
1,18 € 59,00 €
1,12 € 112,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,96 € 960,00 €
0,90 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
35.1 mm
Thermoplastic Elastomer (TPE)
Black
UL 94 V-0
Bulk
Brand: Heyco
Series: STRG
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pass-Through Thermoplastic Rubber Grommets

Heyco Pass-Through Thermoplastic Rubber Grommets feature a pass-through hole for easy routing and protection through sharp-edged holes. These Heyco grommets provide a snug fit and can be applied easily by hand. Heyco Pass-Through Thermoplastic Rubber Grommets absorb vibration and offer the reliability of UL 94V-0 flammability-rated material. The grommets cushion and insulate cable, tubing, hoses, or shafts.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.