13854

Heyco
836-13854
13854

Mfr.:

Description:
Grommets & Bushings STRG 625

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.960

Stock:
1.960 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,356 € 0,36 €
0,306 € 3,06 €
0,286 € 7,15 €
0,272 € 13,60 €
0,259 € 25,90 €
0,243 € 60,75 €
0,231 € 115,50 €
0,22 € 220,00 €
0,206 € 412,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Rubber Grommet
1.6 mm to 2.4 mm
6.35 mm
Thermoplastic Elastomer (TPE)
Black
UL 94 V-0
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: STRG
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99