13831

Heyco
836-13831
13831

Mfr.:

Description:
Grommets & Bushings TRG 1250-1125 BLK 94-HB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.996

Stock:
1.996 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 0,59 €
0,497 € 4,97 €
0,467 € 11,68 €
0,444 € 22,20 €
0,423 € 42,30 €
0,396 € 99,00 €
0,378 € 189,00 €
0,37 € 370,00 €
0,36 € 720,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
29 mm
Thermoplastic (TP)
Brand: Heyco
Series: TRG
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UL Recognized Thermoplastic Rubber Grommets

Heyco UL Recognized Thermoplastic Rubber Grommets let users convert raw-edged holes into smooth, neat, insulated holes. These Heyco UL Recognized Thermoplastic Rubber Grommets insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts. The series features a retaining bead that snaps securely into place and is UL approved for applications up to +50°C. These Heyco grommets offer 11 diameters covering a panel thickness range of 0.8mm to 3.2mm.