13821

Heyco
836-13821
13821

Mfr.:

Description:
Grommets & Bushings TRG 875-770 BLK 94-HB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,361 € 3,61 €
0,339 € 8,48 €
0,323 € 16,15 €
0,296 € 29,60 €
0,287 € 71,75 €
0,279 € 139,50 €
0,271 € 271,00 €
0,239 € 478,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
20.1 mm
Thermoplastic (TP)
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: TRG
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0