13808

Heyco
836-13808
13808

Mfr.:

Description:
Grommets & Bushings TRG 500-395 BLK 94-HB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,252 € 2,52 €
0,235 € 5,88 €
0,225 € 11,25 €
0,214 € 21,40 €
0,201 € 50,25 €
0,191 € 95,50 €
0,181 € 181,00 €
0,171 € 855,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
10.4 mm
Thermoplastic (TP)
Brand: Heyco
Series: TRG
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UL Recognized Thermoplastic Rubber Grommets

Heyco UL Recognized Thermoplastic Rubber Grommets let users convert raw-edged holes into smooth, neat, insulated holes. These Heyco UL Recognized Thermoplastic Rubber Grommets insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts. The series features a retaining bead that snaps securely into place and is UL approved for applications up to +50°C. These Heyco grommets offer 11 diameters covering a panel thickness range of 0.8mm to 3.2mm.