13340B-P

Heyco
836-13340B-P
13340B-P

Mfr.:

Description:
Cable Ties NT-40-058-12 BLACK

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,341 € 34,10 €
0,309 € 61,80 €
0,308 € 154,00 €
0,284 € 284,00 €
0,273 € 546,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant, Weather Resistant
Nylon
5.84 in
0.14 in
178 N
Brand: Heyco
Maximum Bundle Diameter: 1.44 in
Series: Nytye Nylon 12 Cable Ties
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.