13324

Heyco
836-13324
13324

Mfr.:

Description:
Cable Ties NTDL-050-145 NATURAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,175 € 175,00 €
0,172 € 344,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
14.56 in
0.19 in
50 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 3.86 in
Series: NTDL
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Nytye
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Nytye® Double-Loop Cable Ties

Heyco Nytye® Double-Loop Cable Ties offer a cost-effective way to secure and separate two bundles with a single cable tie. These Heyco double-loop ties increase productivity by quickly and easily pulling through. A single Nytye cable tie covers multiple bundle sizes, reducing part number inventory.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.